The TS432AIX is a three-terminal adjustable shunt regulator with specified thermal stability. The output voltage may be set to any value between the reference voltage (approximately 1.24V) and 18V with two external resistors. It features a typical output impedance of 0.05Ω and sharp turn-on characteristics, making it a suitable replacement for Zener diodes in applications such as switching power supplies and home appliances.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TS432AIX RFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference Voltage (Vref) | 1.24V |
| Voltage Tolerance | 1% |
| Cathode Voltage (Vka) Max | 18V |
| Continuous Cathode Current (Ik) | 100mA |
| Minimum Operating Cathode Current | 60µA |
| Dynamic Output Impedance | 0.2Ω |
| Operating Temperature Range | -40 to +105°C |
| Temperature Coefficient | 50ppm/°C |
| RoHS | Compliant 2011/65/EU |
| Halogen-free | Yes (IEC 61249-2-21) |
| WEEE | Compliant 2002/96/EC |
Download the complete datasheet for Taiwan Semiconductor TS432AIX RFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.