LDO Regulator Pos 5V 0.08A 5-Pin SOT-25 T/R
Taiwan Semiconductor TS5213CX550RF technical specifications.
| Package/Case | SOT-25 |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.