The TS78L05CS RLG is a fixed linear voltage regulator designed for a wide range of applications. It features internal current limiting, thermal shutdown, and safe area protection, making it essentially indestructible. It provides a 5V output at up to 100mA current capacity.
Taiwan Semiconductor TS78L05CS RLG technical specifications.
| Output Voltage | 5V |
| Output Current | 0.1A |
| Input Voltage (Max) | 35V |
| Dropout Voltage | 1.7V |
| Quiescent Current | 3mA |
| Operating Temperature Range | 0 to 150°C |
| Tolerance | ±4%% |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.