Linear voltage regulator 5 V TO-92, TS78L05CT A3, Taiwan Semiconductor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TS78L05CTA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS78L05CTA3 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS78Lxx |
| Tolerance | 4% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L05CTA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.