The TS78L05CYRM is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 150mA. It operates over a temperature range of 0°C to 125°C and is packaged in a SOT-89 case with a height of 1.6mm, length of 4.6mm, and width of 2.6mm. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Taiwan Semiconductor TS78L05CYRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS78L05CYRM technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L05CYRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.