Voltage Regulators - Standard 0.1 Amp 8.0 Volt 4% Fixed Positive
Taiwan Semiconductor TS78L08CX technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L08CX to view detailed technical specifications.
No datasheet is available for this part.