The TS79M12CPR0 is a single-output negative voltage regulator from Taiwan Semiconductor. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is available in a surface mount TO-252 package and is packaged on tape and reel. The regulator provides an output current of 500mA and an output voltage accuracy of 4%. The quiescent current is 8mA.
Taiwan Semiconductor TS79M12CPR0 technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -12V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.