The TS79M12CPRO is a negative voltage regulator with a maximum output current of 500mA and an output voltage accuracy of 4%. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252 surface mount package. The device is RoHS compliant and available on tape and reel.
Taiwan Semiconductor TS79M12CPRO technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -12V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.