The TS9011SCX RFG is a low dropout (LDO) linear voltage regulator featuring low power consumption and a maximum output current of 250mA. It is designed to provide stable output voltage with low quiescent current and minimal dropout, making it suitable for battery-powered and portable applications. The device includes an internal current limit and thermal shutdown protection to prevent failure under extreme operating conditions.
Taiwan Semiconductor TS9011SCX RFG technical specifications.
| Output Voltage | 3.3V |
| Output Current | 250mA |
| Input Voltage Range | 2.8 to 16V |
| Dropout Voltage (Max) | 0.17V |
| Operating Temperature | -40 to 85°C |
| Number of Regulators | 1 |
| RoHS | Compliant |
| Halogen Free | Compliant |
No datasheet is available for this part.