This device is a 60 V N-channel MOSFET in a PDFN56 package. It is rated for 70 A continuous drain current at case temperature of 25°C and 240 A pulsed drain current. The maximum drain-source on-resistance is 5.8 mΩ at 10 V gate drive, and total gate charge is 118 nC. It operates over a junction temperature range of -55°C to +150°C and has 1.2°C/W junction-to-case thermal resistance. The available datasheet marks the part as not recommended.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TSM058N06PQ56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM058N06PQ56 technical specifications.
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 70A |
| Continuous Drain Current (Ta=25°C) | 16A |
| Pulsed Drain Current | 240A |
| Drain-Source On-Resistance | 5.8 maxmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Total Gate Charge | 118 typnC |
| Input Capacitance | 4871 typpF |
| Output Capacitance | 243 typpF |
| Reverse Transfer Capacitance | 124 typpF |
| Turn-On Delay Time | 25 typns |
| Turn-On Rise Time | 19 typns |
| Turn-Off Delay Time | 85 typns |
| Turn-Off Fall Time | 43 typns |
| Source-Drain Diode Forward Voltage | 1.3 maxV |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction-to-Case | 1.2°C/W |
| Thermal Resistance Junction-to-Ambient | 62°C/W |
Download the complete datasheet for Taiwan Semiconductor TSM058N06PQ56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.