This device is a 60 V N-channel power MOSFET in a TO-220 package with 111 A continuous drain current capability at TC = 25°C. It provides a maximum drain-source on-resistance of 6 mΩ at VGS = 10 V and 7.8 mΩ at VGS = 4.5 V, with total gate charge of 52 nC at 4.5 V. The MOSFET is intended for BLDC motor control, battery power management, DC-DC conversion, and secondary synchronous rectification. It operates over a -55°C to +150°C junction and storage temperature range and is specified as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TSM060NB06LCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM060NB06LCZ technical specifications.
| Channel Type | N-Channel |
| Technology | Trench |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 111A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance @ 10V Max | 6mΩ |
| Drain-Source On-Resistance @ 4.5V Max | 7.8mΩ |
| Total Gate Charge @ 10V | 107nC |
| Total Gate Charge @ 4.5V | 52nC |
| Gate-Source Charge | 18nC |
| Gate-Drain Charge | 23nC |
| Input Capacitance | 6273pF |
| Output Capacitance | 391pF |
| Reverse Transfer Capacitance | 167pF |
| Power Dissipation | 156W |
| Junction Temperature Max | 150°C |
| Operating Temperature Min | -55°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Taiwan Semiconductor TSM060NB06LCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.