The TSM250N02CX RFG is a 20V N-Channel Power MOSFET designed for high-performance and low-voltage applications. Features include high-speed switching and low-noise operation, suitable for power management and signal processing applications.
Taiwan Semiconductor TSM250N02CX RFG technical specifications.
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) | 5.8A |
| Power Dissipation (Max) | 1.56W |
| Mounting Type | Surface Mount |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.