The TSM260P02CX RFG is a P-channel power MOSFET featuring fast switching capabilities and suitability for -1.8V gate drive applications. It is designed for low-voltage power management applications and is halogen-free and RoHS compliant.
Taiwan Semiconductor TSM260P02CX RFG technical specifications.
| Drain Source Voltage (Vdss) | 20V |
| Continuous Drain Current (Id) | 6.5A |
| Power Dissipation (Pd) | 1.56W |
| Drain Source On Resistance (RDS(on)) | 26mΩ |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Input Capacitance (Ciss) | 1.67nF |
| Total Gate Charge (Qg) | 19.5nC |
| Operating Temperature | -55 to +150°C |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.