Trans MOSFET P-CH 30V 5.3A 6-Pin SOT-26 T/R
Taiwan Semiconductor TSM3481CX6RF technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 5.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.04798nF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42.81ns |
| Turn-On Delay Time | 20.52ns |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiwan Semiconductor TSM3481CX6RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.