The TSM500P02DCQ is a dual P-Channel MOSFET designed for high-performance and low-power applications. It features high-speed switching and low noise operation, ideal for power management and signal processing tasks.
Taiwan Semiconductor TSM500P02DCQ RFG technical specifications.
| Voltage - Drain to Source (Vdss) | 20V |
| Current - Continuous Drain (Id) | 5.2A |
| Rds On (Max) @ Id, Vgs | 50 @ 5.2A, 4.5VmOhm |
| Number of Channels | 2count |
| FET Type | P-Channeltype |
| Frequency | 1MHz |
| RoHS | Compliant |
| Halogen-free | Yes |
No datasheet is available for this part.