This N-channel power MOSFET is rated for 60 V drain-to-source voltage and 66 A continuous drain current. It uses advanced trench technology to achieve a maximum 7.3 mΩ on-resistance at 10 V gate drive. Typical total gate charge is 81 nC. The device is supplied in a TO-252 (DPAK) 3-pin package with gate, drain, and source terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TSM60N06CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM60N06CP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 66A |
| On-Resistance Max | 7.3 @ VGS = 10 VmΩ |
| Total Gate Charge Typ | 81nC |
| Technology | Advanced Trench |
| Package | TO-252 (DPAK) |
| Pin Count | 3 |
| Pin 1 Function | Gate |
| Pin 2 Function | Drain |
| Pin 3 Function | Source |
Download the complete datasheet for Taiwan Semiconductor TSM60N06CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.