The TSM6963SDCA RVG is a dual P-channel 20V power MOSFET designed for high-density applications. It features low on-resistance and is suitable for power management and battery-operated systems, typically housed in a small-footprint TSSOP-8 package.
Taiwan Semiconductor TSM6963SDCA RVG technical specifications.
| Drain-Source Voltage (Vdss) | 20V |
| Continuous Drain Current (Id) | 4.5A |
| Power Dissipation (Pd) | 1.14W |
| Configuration | Dual P-Channel |
| RoHS | Compliant |
| Lead Free | Lead Free |
| Green | Halogen-Free |
No datasheet is available for this part.