MOSFET 650V 3Amp N Channel Pwr MOSFET Isolated
Sign in to ask questions about the Taiwan Semiconductor TSM7N65CIC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM7N65CIC0 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.2R |
| Fall Time | 19ns |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM7N65CIC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.