The TSP12U120S is a high-performance Trench Schottky Rectifier designed for high efficiency and low power loss applications. It features a low forward voltage drop, high surge current capability, and is housed in a compact SMPC4.6U (TO-277A compatible) surface mount package. The device is Halogen-free according to IEC 61249-2-21 and RoHS compliant, making it suitable for automotive, industrial, and consumer power supply applications.
Taiwan Semiconductor TSP12U120S technical specifications.
| Maximum Repetitive Peak Reverse Voltage | 120V |
| Average Forward Current | 12A |
| Peak Forward Surge Current (8.3ms single half sine-wave) | 180A |
| Forward Voltage (Typical @ 12A, 25°C) | 0.74V |
| Reverse Current (Typical @ rated VR, 25°C) | 20µA |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Halogen-free | Compliant according to IEC 61249-2-21 |
No datasheet is available for this part.