The TSS83L45 is a high-efficiency Trench Schottky Rectifier manufactured by Taiwan Semiconductor. It features low power loss and high surge current capability, making it suitable for automated placement in power management applications. It provides a 3A average rectified forward current and a 45V repetitive peak reverse voltage. The device is housed in a compact SOD-128 package, which is RoHS compliant and halogen-free.
Taiwan Semiconductor TSS83L45 technical specifications.
| Forward Current (If) | 3A |
| Repetitive Peak Reverse Voltage (Vrrm) | 45V |
| Forward Voltage (Vf) Max | 0.56V |
| Forward Voltage (Vf) Typ | 0.50V |
| Forward Surge Current (Ifsm) | 30A |
| Reverse Current (Ir) @ Vr | 500µA |
| Junction Capacitance | 220pF |
| Operating Temperature Range | -55 to +150°C |
| Speed | ≤ 500ns |
| Technology | Trench Schottky |
| RoHS | Compliant |
| Halogen Free | Compliant |
| Pb-free | Yes |
| REACH | Unaffected |
No datasheet is available for this part.