The TSSE3H60 is a Trench Schottky Barrier Rectifier designed for surface mount applications. It features a low forward voltage drop, low power loss, and high efficiency. The device is housed in a compact SOD-123W package, making it suitable for high-frequency inverters, freewheeling, and polarity protection applications. It is compliant with RoHS and Halogen-free requirements and meets JESD 201 class 2 whisker test standards.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage (VRRM) | 60V |
| Average Forward Current (IF(AV)) | 3A |
| Peak Forward Surge Current (IFSM) | 50A |
| Forward Voltage (VF) Max @ IF=3A, TJ=25°C | 0.54V |
| Forward Voltage (VF) Typ @ IF=3A, TJ=125°C | 0.44V |
| Reverse Current (IR) Max @ Rated VR, TJ=25°C | 500µA |
| Operating Junction Temperature | -55 to +150°C |
| Typical Junction Capacitance | 185pF |
| RoHS | Compliant |
| Halogen-free | Yes |
| Moisture Sensitivity Level | MSL-1 |