Rectifiers 1A,100V,50NS,ULTRA FAST Rect
Sign in to ask questions about the Taiwan Semiconductor UF4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor UF4002 technical specifications.
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor UF4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.