This diode is a rectangular package with dimensions of 5.5mm in height and 9.1mm in length and width. It operates within a temperature range of -55°C to 125°C. The maximum reverse leakage current is 10uA, and the maximum surge current is 40A. The diode is available in bulk packaging with a quantity of 1000 units per package. It is compliant with RoHS regulations.
Taiwan Semiconductor W005M technical specifications.
| Height | 5.5mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.