Taiway AV02L-B22-M3-FR-R-LO-24V technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Diameter | 22mm |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Taiway AV02L-B22-M3-FR-R-LO-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.