
Push-button Switch 20.5 mm 250 VAC 5 A 1 change-over (CO), AV02L-B22-M3-FR-Y-LO-24V, Taiway
Taiway AV02L-B22-M3-FR-Y-LO-24V technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Diameter | 22mm |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Taiway AV02L-B22-M3-FR-Y-LO-24V to view detailed technical specifications.
No datasheet is available for this part.