GDT 2000V 2 POLE THROUGH HOLE
Sign in to ask questions about the Taiyo Yuden AG15PC202FB-K2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AG15PC202FB-K2M technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AG |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AG15PC202FB-K2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.