GDT 1200V 2 POLE THROUGH HOLE
Sign in to ask questions about the Taiyo Yuden AG20P122F-L3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden AG20P122F-L3N technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AG |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AG20P122F-L3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.