Gdt 2000V 500V Through Hole
Taiyo Yuden AG20PC202F-L3N technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AG |
| RoHS | Compliant |
No datasheet is available for this part.