
Surface mount RF/Microwave antenna operating from 3.1GHz to 8GHz, with a center frequency of 5.55GHz. This compact component measures 8mm x 6mm x 1mm, featuring 50 Ohm impedance and a VSWR of 2.5. Designed for solder termination, it operates within a temperature range of -20°C to 80°C and is supplied in tape and reel packaging.
Taiyo Yuden AH086M555003-T technical specifications.
| Frequency | 5.55GHz |
| Height | 1mm |
| Impedance | 50R |
| Length | 8mm |
| Max Frequency | 8GHz |
| Min Frequency | 3.1GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| VSWR | 2.5 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH086M555003-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
