
Taiyo Yuden AH104F2650S1-T technical specifications.
| Frequency | 2.5GHz |
| Height | 0.03inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AH |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH104F2650S1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
