
Surface mount chip antenna operating at 2.45GHz with 0dBi gain and 50 Ohm impedance. Features a compact 3.2mm x 1.6mm x 0.5mm SMD package with solder termination. Offers a VSWR of 2 and operates within a temperature range of -20°C to 80°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden AH316M245001-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.45GHz |
| Height | 0.5mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| VSWR | 2 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden AH316M245001-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
