FERRITE ARRAY 22 OHM 200MA 0804
Taiyo Yuden BLA2ABB220SN4D technical specifications.
| Package/Case | 1210 |
| Current Rating | 3A |
| DC Resistance (DCR) | 42mR |
| Height | 0.11inch |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Series | FBM |
| Shielding | Unshielded |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.