The FBM Series 1210 Unshielded 3A Surface Mount Resistor is a 4-circuit, 1-line component with a tape and reel packaging. It has a current rating of 3A and a DC resistance of 42 milliohms. The resistor measures 0.126 inch in length, 0.098 inch in width, and 0.11 inch in height. It is designed for surface mount applications and is available in a 1210 package.
Taiyo Yuden BLA2ABB470SN4D technical specifications.
| Package/Case | 1210 |
| Current Rating | 3A |
| DC Resistance (DCR) | 42mR |
| Height | 0.11inch |
| Impedance | 47R |
| Length | 0.126inch |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Series | FBM |
| Shielding | Unshielded |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.