FERRITE CHIP 330 OHM 500MA 0603
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.02inch |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | BK |
| Width | 0.039inch |
| RoHS | Compliant |