FERRITE CHIP 330 OHM 50MA 0603
Taiyo Yuden BLM18HB331SN1D technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| DC Resistance (DCR) | 10mR |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Tray |
| Series | FB |
| Shielding | Unshielded |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.