FERRITE CHIP 120 OHM 3A 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.013inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | BK |
| Width | 0.012inch |
| RoHS | Compliant |