FERRITE CHIP 22OHM 6000MA 0805
Taiyo Yuden BLM21PG220SN1D technical specifications.
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.013inch |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BLM21PG220SN1D to view detailed technical specifications.
No datasheet is available for this part.