Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, tested at 2.52MHz. This ferrite core component offers a 440mA RMS current rating and a saturation current of 210mA, with a DC resistance of 910mΩ. Housed in an 0806 (2016 metric) case, it operates within a -40°C to 105°C temperature range and is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden CB2016T150K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 910mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 28MHz |
| Series | CB |
| Series Resistance | 910mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.