
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC current rating of 460mA and a low DCR of 1.001Ω. Operating within a temperature range of -40°C to 105°C, it is RoHS and Halogen Free compliant. The compact 2.5mm x 1.8mm x 1.8mm (L x W x H) package is supplied on tape and reel.
Taiyo Yuden CBC2518T220M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 460mA |
| DC Resistance (DCR) | 1.001R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 19MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
