Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component operates with a maximum DC current of 370mA and a saturation current of 205mA. It exhibits a DC resistance (DCR) of 1.3Ω and a test frequency of 100kHz, with a self-resonant frequency of 32MHz. The inductor is housed in a compact 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 0.9mm in height, suitable for tape and reel packaging. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Taiyo Yuden CBL2012T100M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 205mA |
| Self Resonant Frequency | 32MHz |
| Series | CB, L Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBL2012T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.