0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |