
Cap Ceramic 10uF 25V X5R 10% SMD 1206 85C Embossed T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CETMK316BJ106KL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CETMK316BJ106KL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
