
The Taiyo Yuden D5NL881M5P1HY-Z is a 25MHz duplexing component with a 1210 package and surface mount termination. It operates between -30°C and 85°C and has a frequency of 881.5MHz. The component is available in a tape and reel packaging with 3000 units per package. The contact plating is copper, tin, and silver, and the insertion loss is 2.6dB.
Taiyo Yuden D5NL881M5P1HY-Z technical specifications.
| Bandwidth | 25MHz |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 881.5MHz |
| Height | 0.028inch |
| Insertion Loss | 2.6dB |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | D5 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden D5NL881M5P1HY-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
