
RF Duplexer 9-Pin SMD T/R
Taiyo Yuden D5PE942M5P3GT-Z technical specifications.
| Bandwidth | 34.2MHz |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 942.5MHz |
| Height | 0.02inch |
| Insertion Loss | 2.2dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D5 |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden D5PE942M5P3GT-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.