Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch
Taiyo Yuden EMK105C6105KV-F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK105C6105KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.