The Taiyo Yuden F5QG881M5P2KG-J is a surface mount EMI filter with a bandwidth of 25MHz and a maximum operating temperature of 85°C. It is designed for use in high-frequency applications and is available in a package quantity of 5000 units. The filter is packaged in tape and reel format and is compliant with RoHS regulations. The Taiyo Yuden F5QG881M5P2KG-J is a general-purpose EMI filter suitable for use in a variety of applications.
Taiyo Yuden F5QG881M5P2KG-J technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 881.5MHz |
| Insertion Loss | 1.5dB |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden F5QG881M5P2KG-J to view detailed technical specifications.
No datasheet is available for this part.