
The FAR-D6NH-1G9600-M1Z6-Z is a surface mount duplexing device from Taiyo Yuden, operating within a temperature range of -40°C to 85°C. It features a frequency of 1.96GHz and an insertion loss of 2.3dB. The device is packaged in a tape and reel format with 3000 units per package. It is compliant with Reach SVHC regulations, although the exact status is unknown.
Taiyo Yuden FAR-D6NH-1G9600-M1Z6-Z technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Insertion Loss | 2.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | D6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FAR-D6NH-1G9600-M1Z6-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
