
The FI212P245003-T is a 2.45GHz RF module from Taiyo Yuden, featuring an impedance of 50 ohms and an insertion loss of 0.5 dB. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The module is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Taiyo Yuden FI212P245003-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FI212P245003-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Module |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FI212P245003-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
