Surface mount fixed inductor with 15nH inductance and 10% tolerance, designed for high-frequency applications up to 100MHz. Features a 0402 (1005 metric) ceramic case, 8 Q-factor, and a maximum DC current of 300mA. Operates across a wide temperature range from -55°C to 125°C with a low DC resistance of 460mR. This lead-free, RoHS compliant component is supplied on tape and reel.
Taiyo Yuden HK100515NK-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 460mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK100515NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
