
Surface mount fixed inductor featuring 56nH inductance with 5% tolerance, designed for high-frequency applications. This ceramic multilayer chip inductor operates with a Q factor of 8 at 100MHz, offering a DC resistance of 1 Ohm and a maximum DC current of 220mA. Housed in a compact 0402 (1005 metric) case, it operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Taiyo Yuden HK100556NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Current | 220mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK100556NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
